Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 0.75" (19.05mm) 3/4" X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9088FL 19MMX50M

DigiKey Part Number
9088FL19MMX50M-ND
Manufacturer
Manufacturer Product Number
9088FL 19MMX50M
Description
TAPE DBL SIDED CLR 3/4"X54.7YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 0.75" (19.05mm) 3/4" X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.75" (19.05mm) 3/4"
Manufacturer
3M
Length
164' (50.0m) 54.7 yds
Series
Color
Clear
Packaging
Bulk
Usage
Splicing
Part Status
Obsolete
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 375
Shelf Life
24 Months
Backing, Carrier
Carrier - Polyester, Liner - Polypropylene
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0114" (11.4 mils, 0.290mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.