
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 375 | |
Backing, Carrier | Carrier - Polyester, Liner - Paper | |
Thickness | 0.0113" (11.3 mils, 0.287mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Clear | |
Usage | Splicing | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

