
90840-6000 | |
|---|---|
DigiKey Part Number | 19-90840-6000-ND |
Manufacturer | |
Manufacturer Product Number | 90840-6000 |
Description | PIN STRIP HEADER .050" (1.27MM) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90840-6000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.307" (7.80mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,87400 € | 28,74 € |
| 100 | 2,44290 € | 244,29 € |
| 500 | 2,18064 € | 1.090,32 € |
| 1.800 | 1,99233 € | 3.586,19 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

