
9082 | |
|---|---|
DigiKey Part Number | 19-9082-ND |
Manufacturer | |
Manufacturer Product Number | 9082 |
Description | ULTRA HIGH TEMPERATURE ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 0.25" (6.35mm) 1/4" X 179.8' (54.8m) 59.9 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0032" (3.2 mils, 0.081mm) |
Series | Width 0.25" (6.35mm) 1/4" |
Packaging Bulk | Length 179.8' (54.8m) 59.9 yds |
Part Status Active | Color Clear |
Tape Type Adhesive Transfer | Temperature Range -40°C ~ 288°C |
Adhesive Acrylic, 400 | Shelf Life Start Date of Manufacture |
Backing, Carrier Paper | Shelf Life 24 Months |
Thickness 0.0052" (5.2 mils, 0.132mm) | Storage/Refrigeration Temperature 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 15,74556 € | 566,84 € |
| Unit Price without VAT: | 15,74556 € |
|---|---|
| Unit Price with VAT: | 18,73722 € |

