
907-ESF | |
|---|---|
DigiKey Part Number | 19-907-ESF3M-ND |
Manufacturer | |
Manufacturer Product Number | 907-ESF |
Description | 3M SANDING SPONGE IS IDEAL FOR D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Extra Fine 3.75" (95.25mm) X 2.63" (66.68mm) Dia |
Category | Abrasive Grade Extra Fine |
Manufacturer 3M | Color Brown |
Packaging Bulk | Width 3.75" (95.25mm) |
Part Status Active | Length 2.63" (66.68mm) |
Type Sanding Sponge | Applications Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,33667 € | 56,08 € |
| Unit Price without VAT: | 2,33667 € |
|---|---|
| Unit Price with VAT: | 2,78064 € |

