
90211/68 100 | |
|---|---|
DigiKey Part Number | 90211/68100-ND |
Manufacturer | |
Manufacturer Product Number | 90211/68 100 |
Description | CBL RIBN 68COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.100" (2.54mm) |
Series | Ribbon Width 1.820" (46.22mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 68 | Ratings UL E42769 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.158,32000 € | 2.158,32 € |
| 2 | 1.956,31500 € | 3.912,63 € |
| 3 | 1.847,48333 € | 5.542,45 € |
| Unit Price without VAT: | 2.158,32000 € |
|---|---|
| Unit Price with VAT: | 2.568,40080 € |


