Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m)
3M™ Pleated Foil Covered Cable – Overview

90201/50 100SF

DigiKey Part Number
90201/50100SF-ND
Manufacturer
Manufacturer Product Number
90201/50 100SF
Description
CBL RIBN 50COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.060" (1.52mm)
Series
Ribbon Width
1.290" (32.77mm)
Packaging
Spool
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Voltage
150 V
Cable Type
Flat Cable, Flat Jacket
Operating Temperature
-20°C ~ 105°C
Number of Conductors
50
Ratings
UL E42769
Pitch
Features
Splice Free
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
30 AWG
Insulation Resistance
10GOhm
Conductor Strand
Solid
First Conductor Mark
Blue
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
30011,87427 €3.562,28 €
Unit Price without VAT:11,87427 €
Unit Price with VAT:14,13038 €