Flat Ribbon Cable Natural 20 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90104/20 100

DigiKey Part Number
90104/20100-ND
Manufacturer
Manufacturer Product Number
90104/20 100
Description
CBL RIBN 20COND 0.05 NATU 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 20 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.110" (2.79mm)
Packaging
Spool
Ribbon Width
1.110" (28.19mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable, Flat Jacket
Voltage
150 V
Number of Conductors
20
Ratings
UL E118773
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Blue
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3006,80343 €2.041,03 €
Unit Price without VAT:6,80343 €
Unit Price with VAT:8,09608 €