
90104/15 | |
|---|---|
DigiKey Part Number | 90104/15-ND |
Manufacturer | |
Manufacturer Product Number | 90104/15 |
Description | CBL RIBN 15COND 0.05 NATU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.110" (2.79mm) |
Packaging Spool | Ribbon Width 0.860" (21.84mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable, Flat Jacket | Voltage 150 V |
Number of Conductors 15 | Ratings UL E118773 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,79873 € | 1.739,62 € |
| Unit Price without VAT: | 5,79873 € |
|---|---|
| Unit Price with VAT: | 6,90049 € |

