
90101/50 100 | |
|---|---|
DigiKey Part Number | 90101/50100-ND |
Manufacturer | |
Manufacturer Product Number | 90101/50 100 |
Description | CBL RIBN 50COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.100" (2.54mm) |
Packaging Spool | Ribbon Width 1.350" (34.29mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable, Flat Jacket | Voltage 150 V |
Number of Conductors 50 | Ratings UL E118773 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.511,84000 € | 1.511,84 € |
| 2 | 1.370,19000 € | 2.740,38 € |
| 3 | 1.293,81667 € | 3.881,45 € |
| 5 | 1.204,01800 € | 6.020,09 € |
| 7 | 1.148,59286 € | 8.040,15 € |
| Unit Price without VAT: | 1.511,84000 € |
|---|---|
| Unit Price with VAT: | 1.799,08960 € |


