
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Convert From (Adapter End) | Inline Splice, Tap | |
Convert To (Adapter End) | Barrel, Female | |
Insulation | Fully Insulated | |
Features | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Black |


