
8RQC80 | |
|---|---|
DigiKey Part Number | 19-8RQC80-ND |
Manufacturer | |
Manufacturer Product Number | 8RQC80 |
Description | 3M FLOOR EDGER DISCS OFFER GREAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 80 X 8.00" (203.20mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 80 |
Series | Color Purple |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications Sanding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,50460 € | 250,46 € |
| Unit Price without VAT: | 2,50460 € |
|---|---|
| Unit Price with VAT: | 2,98047 € |

