
8RQC60 | |
|---|---|
DigiKey Part Number | 19-8RQC60-ND |
Manufacturer | |
Manufacturer Product Number | 8RQC60 |
Description | 3M FLOOR EDGER DISCS OFFER GREAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 60 X 8.00" (203.20mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Purple |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications Sanding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,83510 € | 283,51 € |
| Unit Price without VAT: | 2,83510 € |
|---|---|
| Unit Price with VAT: | 3,37377 € |

