74 Position PCIe x8 Card Edge to Card Edge 3.28' (1.00m) Silver Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position PCIe x8 Card Edge to Card Edge 3.28' (1.00m) Silver Unshielded
8MS8-1DG11-0.750

8MS8-1DG11-1.00

DigiKey Part Number
19-8MS8-1DG11-1.00-ND
Manufacturer
Manufacturer Product Number
8MS8-1DG11-1.00
Description
MULTI-CHANNEL I/O TWIN AXIAL CAB
Customer Reference
Detailed Description
74 Position PCIe x8 Card Edge to Card Edge 3.28' (1.00m) Silver Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Connectors
PCIe x8
Number of Positions
74
Connector Type
Card Edge to Card Edge
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
-
Length
3.28' (1.00m)
Color
Silver
Shielding
Unshielded
Wire Gauge
31 AWG
Current - Max/Contact
500 mA
Frequency - Max
-
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,36000 €29,36 €
1024,95100 €249,51 €
2523,38920 €584,73 €
5022,27340 €1.113,67 €
Manufacturers Standard Package
Unit Price without VAT:29,36000 €
Unit Price with VAT:34,93840 €