
8KH8-0967-0250 | |
|---|---|
DigiKey Part Number | 19-8KH8-0967-0250-ND |
Manufacturer | |
Manufacturer Product Number | 8KH8-0967-0250 |
Description | TWIN AXIAL PCI EXPRESS X8 STRADD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,25000 € | 97,25 € |
| 10 | 82,67100 € | 826,71 € |
| 25 | 77,50000 € | 1.937,50 € |
| 50 | 73,80520 € | 3.690,26 € |
| 100 | 71,58990 € | 7.158,99 € |
| Unit Price without VAT: | 97,25000 € |
|---|---|
| Unit Price with VAT: | 115,72750 € |

