
8KDH-0981-0750 ASSY | |
|---|---|
DigiKey Part Number | 19-8KDH-0981-0750ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KDH-0981-0750 ASSY |
Description | TWIN AXIAL PCI EXPRESS EXTENDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 2.46' (750.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 2.46' (750.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,29000 € | 116,29 € |
| 20 | 94,14150 € | 1.882,83 € |
| 40 | 89,65400 € | 3.586,16 € |
| 60 | 87,12883 € | 5.227,73 € |
| Unit Price without VAT: | 116,29000 € |
|---|---|
| Unit Price with VAT: | 138,38510 € |

