74 Position PCIe x8 Plug to Plug 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8CS8-1AG21-1.0

DigiKey Part Number
19-8CS8-1AG21-1.0-ND
Manufacturer
Manufacturer Product Number
8CS8-1AG21-1.0
Description
LOW PROFILE I/O 1.0M
Customer Reference
Detailed Description
74 Position PCIe x8 Plug to Plug 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male to Male
Manufacturer
3M
Fastening Type
Latch Lock, Push-Pull
Series
Cable Type
Flat, Twin Axial
Packaging
Bulk
Usage
Internal
Part Status
Active
Length
3.28' (1.00m)
Cable Connectors
PCIe x8
Shielding
Unshielded
Number of Positions
74
Wire Gauge
31 AWG
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,77000 €28,77 €
1024,45500 €244,55 €
2523,31200 €582,80 €
Unit Price without VAT:28,77000 €
Unit Price with VAT:34,23630 €