
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 74 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | 31 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,35000 € | 27,35 € |
| 10 | 23,24300 € | 232,43 € |
| 25 | 21,78760 € | 544,69 € |
| 50 | 20,74820 € | 1.037,41 € |
| 100 | 19,75870 € | 1.975,87 € |
| Unit Price without VAT: | 27,35000 € |
|---|---|
| Unit Price with VAT: | 32,54650 € |

