
8B36-2412 | |
|---|---|
DigiKey Part Number | 8B36-2412-ND |
Manufacturer | |
Manufacturer Product Number | 8B36-2412 |
Description | CONN MINI SAS RCPT 36POS R/A |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Press-Fit Through Hole, Right Angle |
Category | Number of Positions 36 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Guide, Keyed |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |

