
8AB36-2220-LJ-PP | |
|---|---|
DigiKey Part Number | 8AB36-2220-LJ-PP-ND |
Manufacturer | |
Manufacturer Product Number | 8AB36-2220-LJ-PP |
Description | CONN MINI SAS RCPT 36POS SLD R/A |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Through Hole, Right Angle |
Category | Number of Positions 36 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |

