
8998 | |
|---|---|
DigiKey Part Number | 19-8998-ND |
Manufacturer | |
Manufacturer Product Number | 8998 |
Description | POLYIMIDE TAPE 8998 DARK AMBER 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Pressure Sensitive Adhesive (PSA) Adhesive Amber 0.49" (12.50mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyimide | |
Thickness | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.050mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 0.49" (12.50mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 14,88750 € | 1.071,90 € |
| Unit Price without VAT: | 14,88750 € |
|---|---|
| Unit Price with VAT: | 17,71613 € |

