
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Buried Closure Splice Kit | |
Number of Cable Pairs | 18 Pairs @ 24 AWG | |
Diameter - Inside | 0.900" (22.86mm) | |
Length - Overall | 10.75" (273.0mm) | |
Sheath Opening | 5.25" (133.4mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,42000 € | 364,20 € |
| Unit Price without VAT: | 36,42000 € |
|---|---|
| Unit Price with VAT: | 43,33980 € |

