896-18MMX55M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 11,60563 €
Datasheet
Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.71" (18.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

896-18MMX55M

DigiKey Part Number
3M160803-ND
Manufacturer
Manufacturer Product Number
896-18MMX55M
Description
TAPE FILAMENT WHITE 0.71"X60YDS
Customer Reference
Detailed Description
Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.71" (18.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Filament
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Scotchpro™ Film
Thickness
0.0054" (5.4 mils, 0.137mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.71" (18.00mm)
Length
180' (55.0m) 60 yds
Color
White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes