Image for 8952-1"X72YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8952-1"X72YD

DigiKey Part Number
8952-1"X72YD-ND
Manufacturer
Manufacturer Product Number
8952-1"X72YD
Description
TAPE MASKING BLUE 1"X72YDS
Customer Reference
Detailed Description
Masking Tape Silicone Thermosetting Adhesive Blue 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Usage
General Purpose
Tape Type
Masking
Temperature Range
425°F (218°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0035" (3.5 mils, 0.089mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.