
8934-12MMX55M | |
|---|---|
DigiKey Part Number | 3M160791-ND |
Manufacturer | |
Manufacturer Product Number | 8934-12MMX55M |
Description | TAPE FILAMENT CLEAR 0.47"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.47" (12.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.47" (12.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Filament | Shelf Life 18 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |
Backing, Carrier Scotchpro™ Film | Base Product Number |
Thickness 0.0040" (4.0 mils, 0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 4,91900 € | 49,19 € |
| 25 | 4,42720 € | 110,68 € |
| 72 | 3,93736 € | 283,49 € |
| 144 | 3,65590 € | 526,45 € |
| 288 | 3,40219 € | 979,83 € |
| 504 | 3,21571 € | 1.620,72 € |
| 1.008 | 3,00538 € | 3.029,42 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |




