Thermal Pad White 599.95mm x 40.00m Rectangular Acrylic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8926-025-600MMX40M

DigiKey Part Number
8926-025-600MMX40M-ND
Manufacturer
Manufacturer Product Number
8926-025-600MMX40M
Description
THERM PAD 599.95X40M W/ADH WHT
Customer Reference
Detailed Description
Thermal Pad White 599.95mm x 40.00m Rectangular Acrylic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
599.95mm x 40.00m
Thickness
0.0098" (0.250mm)
Material
Polymer
Adhesive
Acrylic
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Digi-Key Storage
Room Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.