Image for 8919-12MMX55M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8919-12MMX55M

DigiKey Part Number
8919-12MMX55M-ND
Manufacturer
Manufacturer Product Number
8919-12MMX55M
Description
TAPE FILAMENT CLEAR 0.47"X60YDS
Customer Reference
Detailed Description
Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.47" (12.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0070" (7.0 mils, 0.178mm)
Manufacturer
3M
Width
0.47" (12.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Obsolete
Usage
General Purpose
Tape Type
Filament
Shelf Life Start
Date of Manufacture
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life
18 Months
Backing, Carrier
Scotchpar™ Film
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.