
8916V-CLEAR-36MMX55M | |
|---|---|
DigiKey Part Number | 3M158085-ND |
Manufacturer | |
Manufacturer Product Number | 8916V-CLEAR-36MMX55M |
Description | TAPE FILAMENT CLEAR 1.42"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 1.42" (36.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.42" (36.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,76000 € | 44,76 € |
| 24 | 31,39250 € | 753,42 € |
| 48 | 29,22938 € | 1.403,01 € |
| 72 | 28,06958 € | 2.021,01 € |
| Unit Price without VAT: | 44,76000 € |
|---|---|
| Unit Price with VAT: | 53,26440 € |


