
8916V-BLUE-48MMX55M | |
|---|---|
DigiKey Part Number | 3M158089-ND |
Manufacturer | |
Manufacturer Product Number | 8916V-BLUE-48MMX55M |
Description | TAPE FILAMENT BLUE 1.89"X60YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 1.89" (48.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Blue |
Packaging Bulk | Usage Bonding |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Filament | Shelf Life 18 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |
Backing, Carrier Scotchpro™ Film | Base Product Number |
Thickness 0.0067" (6.7 mils, 0.170mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 41,60472 € | 2.995,54 € |
| Unit Price without VAT: | 41,60472 € |
|---|---|
| Unit Price with VAT: | 49,50962 € |

