89134-0111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4.386
Unit Price: 3,12000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 332
Unit Price: 3,86000 €
Datasheet
Image for 89134-0111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89134-0111

DigiKey Part Number
89134-0111-ND
Manufacturer
Manufacturer Product Number
89134-0111
Description
CONN RCPT 34P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658622-8TE Connectivity AMP Connectors4.386AKC34B-ND3,12000 €Similar
66900-134LFAmphenol CS (FCI)332609-66900-134LF-ND3,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes