Image for 8904-025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8904-025

DigiKey Part Number
8904-025-ND
Manufacturer
Manufacturer Product Number
8904-025
Description
TAPE COND ADH WHT 23.62"X44YDS
Customer Reference
Detailed Description
Conductive Adhesive Tape Acrylic Adhesive White 23.62" (600.00mm) X 131' (40.0m) 44 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
23.62" (600.00mm)
Manufacturer
3M
Length
131' (40.0m) 44 yds
Series
Color
White
Packaging
Box
Shelf Life Start
Date of Manufacture
Part Status
Obsolete
Shelf Life
12 Months
Tape Type
Conductive Adhesive
Storage/Refrigeration Temperature
69.8°F (21°C)
Adhesive
Acrylic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable