50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88850-5000

DigiKey Part Number
19-88850-5000-ND
Manufacturer
Manufacturer Product Number
88850-5000
Description
CONN D-SUB RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
0.410" (10.41mm)
Features
-
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,17000 €10,17 €
108,64400 €86,44 €
258,10200 €202,55 €
507,71520 €385,76 €
1207,25308 €870,37 €
3606,71247 €2.416,49 €
6006,47505 €3.885,03 €
1.0806,21235 €6.709,34 €
Manufacturers Standard Package
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €