Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 1.40" (35.56mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8884

DigiKey Part Number
3M160777-ND
Manufacturer
Manufacturer Product Number
8884
Description
TAPE CLEAR 1.40"X60YDS
Customer Reference
Detailed Description
Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 1.40" (35.56mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0060" (6.0 mils, 0.152mm)
Manufacturer
3M
Width
1.40" (35.56mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Discontinued at DigiKey
Shelf Life Start
Date of Manufacture
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life
18 Months
Backing, Carrier
Polyethylene Film
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Thickness
0.0070" (7.0 mils, 0.178mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.