
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Encapsulant Gel | |
For Use With/Related Products | Scotchcast™ 8980 or Better Buried Re-Enterable Closures | |
Material | Non-Urethane, 2-part Compound | |
Features | Pouch and Pail, 8333 ml | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,11000 € | 163,11 € |
| Unit Price without VAT: | 163,11000 € |
|---|---|
| Unit Price with VAT: | 194,10090 € |

