
88599NA | |
|---|---|
DigiKey Part Number | 19-88599NA-ND |
Manufacturer | |
Manufacturer Product Number | 88599NA |
Description | 3M WETORDRY ALLOWS YOU TO SAND B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sandpaper Silicon Carbide P1500 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sandpaper | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | P1500 | |
Micron Size | - | |
Color | Gray | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,97600 € | 239,76 € |
| Unit Price without VAT: | 23,97600 € |
|---|---|
| Unit Price with VAT: | 28,53144 € |

