


8820-7"X36YD | |
|---|---|
DigiKey Part Number | 8820-7X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 8820-7"X36YD |
Description | THERM PAD 32.92M X 177.8MM WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 32.92m x 177.80mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 32.92m x 177.80mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.247,03000 € | 2.247,03 € |
| Unit Price without VAT: | 2.247,03000 € |
|---|---|
| Unit Price with VAT: | 2.673,96570 € |

