Acrylic Adhesive, 2 Part Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8810NS

DigiKey Part Number
19-8810NS-ND
Manufacturer
Manufacturer Product Number
8810NS
Description
SCOTCH-WELDLOW ODOR ACRYLIC ADHE
Customer Reference
Detailed Description
Acrylic Adhesive, 2 Part Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Acrylic Adhesive, 2 Part
Features
Green, 45mL
For Use With/Related Products
Multi-Purpose
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1220,43167 €245,18 €
Manufacturers Standard Package
Unit Price without VAT:20,43167 €
Unit Price with VAT:24,31369 €