
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 15.44" (392.18mm) | |
Width | 0.30" (7.57mm) | |
Height | 12.44" (315.98mm) | |
Interface | USB | |
Type | Capacitive | |
Diagonal Screen Size | 19.83" (503.63mm) | |
Base Product Number |

