863-48MMX55M-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 19,09250 €
Datasheet
Image for 863-48MMX55M-BULK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863-48MMX55M-BULK

DigiKey Part Number
863-48MMX55M-BULK-ND
Manufacturer
Manufacturer Product Number
863-48MMX55M-BULK
Description
TAPE FILAMENT CLEAR 1.89"X60YDS
Customer Reference
Detailed Description
Filament Tape Rubber Adhesive Clear 1.89" (48.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0051" (5.1 mils, 0.130mm)
Manufacturer
3M
Width
1.89" (48.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Filament
Shelf Life
18 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Backing, Carrier
Polypropylene
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
897-48MMX55M3M03M160807-ND19,09250 €Direct
Obsolete
This product is no longer manufactured. View Substitutes