
Category | Housing Color Blue |
Manufacturer 3M | Boot Color Beige, White |
Packaging Bulk | Features Hot Melt, Strain Relief |
Part Status Discontinued at DigiKey | Attenuation - Typ -0.2dB |
Connector Style LC | Reflection -55dB |
Connector Type Plug | Housing Material Engineered Resin |
Simplex/Duplex Duplex | Ferrule Material Zirconia |
Mode Singlemode | Body Material Engineered Resin |
Fiber Cladding Diameter 125µm | Operating Temperature -10°C ~ 60°C |
Cable Diameter 0.9mm | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLCDSCBUY | Panduit Corp | 45 | 298-12675-ND | 52,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 20,49300 € | 1.229,58 € |
| Unit Price without VAT: | 20,49300 € |
|---|---|
| Unit Price with VAT: | 24,38667 € |


