Fiber Optic Plug Connector LC Simplex 125µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8600-S

DigiKey Part Number
3M160757-ND
Manufacturer
Manufacturer Product Number
8600-S
Description
CONN FIBER LC PLUG SMPLX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 125µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
White
Ingress Protection
-
Features
Hot Melt, Strain Relief
Attenuation - Typ
-0.2dB
Reflection
-55dB
Housing Material
Engineered Resin
Ferrule Material
Zirconia
Body Material
Engineered Resin
Operating Temperature
-10°C ~ 60°C
Mating Cycles
500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6010,67300 €640,38 €
Manufacturers Standard Package
Unit Price without VAT:10,67300 €
Unit Price with VAT:12,70087 €