
8541 | |
|---|---|
DigiKey Part Number | 19-8541-ND |
Manufacturer | |
Manufacturer Product Number | 8541 |
Description | DOODLEBUGUTILITY PAD 8541 BROWN |
Customer Reference | |
Detailed Description | Abrasive Sheet Medium 4.63" (117.48mm) X 10.00" (254.00mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Brown |
Series | Width 4.63" (117.48mm) |
Packaging Bulk | Length 10.00" (254.00mm) |
Part Status Discontinued at DigiKey | Applications Finishing, Stripping |
Type Abrasive Sheet |

