New at DigiKey
Polyester Film Tape Rubber Adhesive 27.00" (685.80mm) X 216' (65.8m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854

DigiKey Part Number
19-854-ND
Manufacturer
Manufacturer Product Number
854
Description
3M POLYESTER TAPE 854 IS AN OPAQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Film Tape Rubber Adhesive 27.00" (685.80mm) X 216' (65.8m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0026" (2.6 mils, 0.066mm)
Manufacturer
3M
Thickness - Adhesive
0.0014" (1.4 mils, 0.036mm)
Series
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Packaging
Bulk
Width
27.00" (685.80mm)
Part Status
Active
Length
216' (65.8m) 72 yds
Tape Type
Polyester Film
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Polyester
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1393,95000 €393,95 €
Manufacturers Standard Package
Unit Price without VAT:393,95000 €
Unit Price with VAT:468,80050 €