8516-4500JL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 954
Unit Price: 4,21000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 20.473
Unit Price: 0,70000 €
Datasheet
Image for 8516-4500JL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8516-4500JL

DigiKey Part Number
8516-4500JL-ND
Manufacturer
Manufacturer Product Number
8516-4500JL
Description
CONN RCPT 16POS 0.1 GOLD PCB
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Gray
Insulation Height
0.425" (10.80mm)
Contact Length - Post
0.110" (2.79mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Polarizing Key
Current Rating (Amps)
1A
Voltage Rating
1000V
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes