Wire Splice
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85-16

DigiKey Part Number
85-16-ND
Manufacturer
Manufacturer Product Number
85-16
Description
WIRE SPLICE MULTI-MOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Splice
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10106,81200 €1.068,12 €
Unit Price without VAT:106,81200 €
Unit Price with VAT:127,10628 €