
8468-21B1-RK-TR | |
|---|---|
DigiKey Part Number | 3M6821B1TR-ND - Tape & Reel (TR) 3M6821B1CT-ND - Cut Tape (CT) 3M6821B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8468-21B1-RK-TR |
Description | CONN SOCKET PLCC 68POS TIN |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer 3M | Pitch - Post 0.050" (1.27mm) |
Series | Contact Finish - Post Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Part Status Obsolete | Contact Material - Post Copper Alloy |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 68 (4 x 17) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.132" (3.35mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 160.0µin (4.06µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Copper Alloy | Contact Resistance 15mOhm |
Mounting Type Surface Mount | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8468-21B1-RK-TP | 3M | 639 | 3M6821B1-ND | 2,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,95885 € | 391,77 € |
| 400 | 1,86535 € | 746,14 € |
| 600 | 1,81275 € | 1.087,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,42000 € | 24,20 € |
| 25 | 2,26840 € | 56,71 € |
| 50 | 2,16020 € | 108,01 € |
| 100 | 2,05710 € | 205,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,46880 € | 61,72 € |
| 50 | 2,41140 € | 120,57 € |
| 100 | 2,29660 € | 229,66 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

