
8452-21B1-RK-TR | |
|---|---|
DigiKey Part Number | 19-8452-21B1-RK-TR-ND - Tape & Reel (TR) 19-8452-21B1-RK-TRCT-ND - Cut Tape (CT) 19-8452-21B1-RK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8452-21B1-RK-TR |
Description | CONN SOCKET PLCC 52POS TIN |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8452-21B1-RK-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,89800 € | 47,45 € |
| 50 | 1,80740 € | 90,37 € |
| 100 | 1,72110 € | 172,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 1,57868 € | 536,75 € |
| 680 | 1,50332 € | 1.022,26 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

