
8445-2.5 | |
|---|---|
DigiKey Part Number | 3M156885-ND |
Manufacturer | |
Manufacturer Product Number | 8445-2.5 |
Description | COLD SHRK TUB .35-.72X2.5" 1=1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Cold Shrink Tubing 0.35" ~ 0.72" (8.9mm ~ 18.3mm) X 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
Category | Length 0.208' (63.50mm, 2.50") |
Manufacturer 3M | Diameter 0.35" ~ 0.72" (8.9mm ~ 18.3mm) |
Series | Material Silicone |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
Type Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 5 | 23,13600 € | 115,68 € |
| 12 | 20,81500 € | 249,78 € |
| 24 | 19,14417 € | 459,46 € |
| 60 | 17,14000 € | 1.028,40 € |
| 108 | 17,00028 € | 1.836,03 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |


