
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Color Silver |
Packaging Bulk | Usage General Purpose |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Protective | Shelf Life 18 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Backing, Carrier Polyester, Metalized | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 626,14000 € | 5.009,12 € |
| Unit Price without VAT: | 626,14000 € |
|---|---|
| Unit Price with VAT: | 745,10660 € |

