Double Coated, Double Sided Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8437-1"X72YD

DigiKey Part Number
3M5629-ND
Manufacturer
Manufacturer Product Number
8437-1"X72YD
Description
TAPE DBL SIDED SILVER 1"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M
Length
216' (66.0m) 72 yds
Series
Color
Silver
Packaging
Bulk
Usage
General Purpose
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
12 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Backing, Carrier
Polyester Film
Base Product Number
Thickness
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36181,91833 €6.549,06 €
Manufacturers Standard Package
Unit Price without VAT:181,91833 €
Unit Price with VAT:216,48281 €